HW-SMARTLYNQ-PLUS-G | |
---|---|
DigiKey Part Number | 122-HW-SMARTLYNQ-PLUS-G-ND |
Manufacturer | |
Manufacturer Product Number | HW-SMARTLYNQ-PLUS-G |
Description | SMARTLYNQ+ VERSAL DATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FPGA - Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38,006.75000 | ¥38,006.75 |