FLASHPRO6 | |
---|---|
DigiKey Part Number | 150-FLASHPRO6-ND |
Manufacturer | |
Manufacturer Product Number | FLASHPRO6 |
Description | HARDWARE PROGRAMMER SOC/FPGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | FPGA - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | FPGA | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,191.94000 | ¥2,191.94 |