AMAP4PDISP | |
---|---|
DigiKey Part Number | 5128-AMAP4PDISP-ND |
Manufacturer | |
Manufacturer Product Number | AMAP4PDISP |
Description | APOLLO4 PLUS SOC DISPLAY EVAL BD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AMAP42KP Apollo4 Plus SoC Display Apollo4 Plus ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | AMAP42KP | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,512.12000 | ¥2,512.12 |