AMA3BPAUD | |
---|---|
DigiKey Part Number | 5128-AMA3BPAUD-ND |
Manufacturer | |
Manufacturer Product Number | AMA3BPAUD |
Description | SHIELD AUD CLIC APOLLO3 BLE PLUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface Audio Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,381.36000 | ¥1,381.36 |