AMAP42KP-KBR | |
---|---|
DigiKey Part Number | 5128-AMAP42KP-KBRTR-ND - Tape & Reel (TR) 5128-AMAP42KP-KBRCT-ND - Cut Tape (CT) 5128-AMAP42KP-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAP42KP-KBR |
Description | MCU 192MHZ M4F 2MB FLSH 146BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Plus 192MHz 146-BGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 2.75MB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | GPIO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 192MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 146-WFBGA | |
Supplier Device Package | 146-BGA (5x5) | |
Number of I/O | 105 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥97.44100 | ¥974.41 |
25 | ¥93.40120 | ¥2,335.03 |
100 | ¥82.29350 | ¥8,229.35 |
250 | ¥78.25472 | ¥19,563.68 |
500 | ¥73.20618 | ¥36,603.09 |
1,000 | ¥67.14771 | ¥67,147.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥62.60391 | ¥313,019.55 |