AEV20E-C | |
---|---|
DigiKey Part Number | 2040-AEV20E-C-ND |
Manufacturer | |
Manufacturer Product Number | AEV20E-C |
Description | DC CONTACTOR 20A 24VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 750VDC - Max | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.6 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 192Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.07000 | ¥192.07 |
10 | ¥182.43000 | ¥1,824.30 |
25 | ¥172.82880 | ¥4,320.72 |
50 | ¥163.22780 | ¥8,161.39 |
100 | ¥153.62680 | ¥15,362.68 |
250 | ¥144.02512 | ¥36,006.28 |
500 | ¥134.42338 | ¥67,211.69 |