AEV20E-CP | |
---|---|
DigiKey Part Number | 2040-AEV20E-CP-ND |
Manufacturer | |
Manufacturer Product Number | AEV20E-CP |
Description | DC CONTACTOR 20A 24VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 750VDC - Max | |
Features | - | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.6 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 192Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.17000 | ¥181.17 |
10 | ¥161.04200 | ¥1,610.42 |
25 | ¥152.99400 | ¥3,824.85 |
50 | ¥144.94100 | ¥7,247.05 |
100 | ¥136.88810 | ¥13,688.81 |
250 | ¥124.80988 | ¥31,202.47 |
500 | ¥116.75778 | ¥58,378.89 |