D50K250E | |
---|---|
DigiKey Part Number | D50K250E-ND |
Manufacturer | |
Manufacturer Product Number | D50K250E |
Description | ADJ PWR RES 250 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.83000 | ¥171.83 |
10 | ¥141.98300 | ¥1,419.83 |
25 | ¥135.65400 | ¥3,391.35 |
50 | ¥128.87280 | ¥6,443.64 |
100 | ¥118.92460 | ¥11,892.46 |
250 | ¥117.56808 | ¥29,392.02 |
500 | ¥113.04610 | ¥56,523.05 |