G130T3/4 OR032 | |
---|---|
DigiKey Part Number | G130T3/4OR032-ND |
Manufacturer | |
Manufacturer Product Number | G130T3/4 OR032 |
Description | INSTALL TOOL WRAPPABLE SLV 3/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For FIT® GRP-130, FIT® GRP-130NF 3/4" Split Flexible Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | FIT® GRP-130, FIT® GRP-130NF 3/4" Split Flexible Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.17000 | ¥187.17 |
10 | ¥144.14000 | ¥1,441.40 |
25 | ¥130.44960 | ¥3,261.24 |
50 | ¥121.19660 | ¥6,059.83 |
100 | ¥112.80890 | ¥11,280.89 |
250 | ¥102.92208 | ¥25,730.52 |
500 | ¥97.04046 | ¥48,520.23 |