G130T1IN OR032 | |
---|---|
DigiKey Part Number | G130T1INOR032-ND |
Manufacturer | |
Manufacturer Product Number | G130T1IN OR032 |
Description | INSTALL TOOL WRAPPABLE SLV 1" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For FIT® GRP-130, FIT® GRP-130NF 1" Split Flexible Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | FIT® GRP-130, FIT® GRP-130NF 1" Split Flexible Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.47000 | ¥169.47 |
10 | ¥146.87500 | ¥1,468.75 |
25 | ¥139.20560 | ¥3,480.14 |
50 | ¥137.18740 | ¥6,859.37 |
100 | ¥121.04830 | ¥12,104.83 |
250 | ¥112.97840 | ¥28,244.60 |
500 | ¥110.55736 | ¥55,278.68 |
1,000 | ¥106.26670 | ¥106,266.70 |