G130T1/2 OR032 | |
---|---|
DigiKey Part Number | G130T1/2OR032-ND |
Manufacturer | |
Manufacturer Product Number | G130T1/2 OR032 |
Description | INSTALL TOOL WRAPPABLE SLV 1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For FIT® GRP-130, FIT® GRP-130NF 1/2" Split Flexible Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | FIT® GRP-130, FIT® GRP-130NF 1/2" Split Flexible Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.81000 | ¥133.81 |
10 | ¥118.57600 | ¥1,185.76 |
25 | ¥114.01040 | ¥2,850.26 |
50 | ¥109.45160 | ¥5,472.58 |
100 | ¥103.37090 | ¥10,337.09 |
250 | ¥94.24972 | ¥23,562.43 |
500 | ¥88.16898 | ¥44,084.49 |
1,000 | ¥80.87226 | ¥80,872.26 |
2,500 | ¥80.07153 | ¥200,178.82 |