FKIT7 NC032 | |
---|---|
DigiKey Part Number | FKIT7NC032-ND |
Manufacturer | |
Manufacturer Product Number | FKIT7 NC032 |
Description | KIT HEATSHRINK TUBING NO COLOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 112 pcs - 6" (152.4mm) lengths | |
Diameter | 1/16" ~ 1" | |
Color | - | |
Shrinkage Ratio | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,161.43000 | ¥4,161.43 |
10 | ¥3,638.66500 | ¥36,386.65 |