F321MS/1 BK032 | |
---|---|
DigiKey Part Number | F321MS/1BK032-ND |
Manufacturer | |
Manufacturer Product Number | F321MS/1 BK032 |
Description | HEAT SHRINK TUBING MS/1 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 20 pcs - 6" (152.4mm) lengths | |
Diameter | 5 ea of 1/8" ~ 1" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,298.31000 | ¥1,298.31 |
10 | ¥1,126.98100 | ¥11,269.81 |