F2211/16 YL103 | |
---|---|
DigiKey Part Number | F2211/16YL103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 YL103 |
Description | HEATSHRINK 0.062" X 4' YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
5 | ¥24.97600 | ¥124.88 |
10 | ¥19.24700 | ¥192.47 |
25 | ¥17.68920 | ¥442.23 |
50 | ¥16.64700 | ¥832.35 |
100 | ¥15.60740 | ¥1,560.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/680/F2213%5E64_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/680/F2213%5E64_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/680/F2213%5E64_YEL_tmb.jpg)