F2213/16 YL103 | |
---|---|
DigiKey Part Number | F2213/16YL103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 YL103 |
Description | HEATSHRINK 3/16" X 4' YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |
5 | ¥36.28400 | ¥181.42 |
10 | ¥27.96900 | ¥279.69 |
25 | ¥25.70080 | ¥642.52 |
50 | ¥24.18940 | ¥1,209.47 |
100 | ¥22.67700 | ¥2,267.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)