F2213/16 YL007 | |
---|---|
DigiKey Part Number | F2213/16YL007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 YL007 |
Description | HEATSHRINK 3/16" YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥11.39160 | ¥569.58 |
100 | ¥10.72170 | ¥1,072.17 |
250 | ¥9.38160 | ¥2,345.40 |
500 | ¥8.71154 | ¥4,355.77 |
1,250 | ¥8.51046 | ¥10,638.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/477/F2213%5E16_YEL_tmb.jpg)