F2213/32 WH103 | |
---|---|
DigiKey Part Number | F2213/32WH103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 WH103 |
Description | HEATSHRINK 0.093" X 4' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
2 | ¥27.54500 | ¥55.09 |
3 | ¥26.24000 | ¥78.72 |
5 | ¥24.67000 | ¥123.35 |
7 | ¥23.68143 | ¥165.77 |
10 | ¥22.68100 | ¥226.81 |
25 | ¥20.30440 | ¥507.61 |
50 | ¥18.67540 | ¥933.77 |
100 | ¥17.17500 | ¥1,717.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)