F2213/32 WH018 | |
---|---|
DigiKey Part Number | F2213/32WH018-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 WH018 |
Description | HEATSHRINK 0.093" X 65" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 65.0' (19.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 65.0' (19.8m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.09000 | ¥536.09 |
5 | ¥502.57400 | ¥2,512.87 |
10 | ¥469.08000 | ¥4,690.80 |
25 | ¥445.62360 | ¥11,140.59 |
50 | ¥435.57180 | ¥21,778.59 |
100 | ¥425.51900 | ¥42,551.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/528/F2211%5E8%20WH103_tmb.jpg)