891265 BL005 | |
---|---|
DigiKey Part Number | A891265L-100-ND |
Manufacturer | |
Manufacturer Product Number | 891265 BL005 |
Description | HOOK-UP STRND 12AWG BLU 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,108.07000 | ¥2,108.07 |
3 | ¥1,953.11000 | ¥5,859.33 |
5 | ¥1,849.76000 | ¥9,248.80 |
10 | ¥1,746.42200 | ¥17,464.22 |
25 | ¥1,622.40920 | ¥40,560.23 |
50 | ¥1,539.74540 | ¥76,987.27 |
100 | ¥1,343.39940 | ¥134,339.94 |