74004 BK002 | |
---|---|
DigiKey Part Number | A74004B-100-ND |
Manufacturer | |
Manufacturer Product Number | 74004 BK002 |
Description | CABLE CAT7 8COND 26AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.34000 | ¥1,009.34 |
3 | ¥935.10667 | ¥2,805.32 |
5 | ¥885.63800 | ¥4,428.19 |
10 | ¥836.16000 | ¥8,361.60 |
25 | ¥776.78320 | ¥19,419.58 |
50 | ¥737.20700 | ¥36,860.35 |
100 | ¥643.20130 | ¥64,320.13 |