74001 GR002 | |
---|---|
DigiKey Part Number | A74001G-50-ND |
Manufacturer | |
Manufacturer Product Number | 74001 GR002 |
Description | CABLE 4COND 22AWG GREEN SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Green | |
Ratings | UL Style 20549 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.96000 | ¥426.96 |
2 | ¥403.26500 | ¥806.53 |
5 | ¥373.60200 | ¥1,868.01 |
10 | ¥353.83700 | ¥3,538.37 |
25 | ¥334.06800 | ¥8,351.70 |
50 | ¥310.34620 | ¥15,517.31 |
100 | ¥294.53240 | ¥29,453.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/299/521/MFG_74001-GR002_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/299/521/MFG_74001-GR002_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/299/521/MFG_74001-GR002_tmb.jpg)