74001 GR002 | |
---|---|
DigiKey Part Number | A74001G-100-ND |
Manufacturer | |
Manufacturer Product Number | 74001 GR002 |
Description | CABLE 4CON 22AWG GREEN SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | UL Style 20549 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥770.97000 | ¥770.97 |
3 | ¥714.28667 | ¥2,142.86 |
5 | ¥676.49000 | ¥3,382.45 |
10 | ¥638.70200 | ¥6,387.02 |
25 | ¥593.35120 | ¥14,833.78 |
50 | ¥563.11500 | ¥28,155.75 |
100 | ¥491.30910 | ¥49,130.91 |