65603 SL349 | |
---|---|
DigiKey Part Number | 216-65603SL349-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65603 SL349 |
Description | CABLE 3COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1600.0' (487.7m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.28000 | ¥34.28 |
3 | ¥31.85667 | ¥95.57 |
5 | ¥30.64200 | ¥153.21 |
7 | ¥29.88000 | ¥209.16 |
10 | ¥29.26300 | ¥292.63 |
25 | ¥27.42600 | ¥685.65 |
50 | ¥26.04620 | ¥1,302.31 |
100 | ¥24.82130 | ¥2,482.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/518/65603-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/518/65603-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/518/65603-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/518/65603-SLxxx_tmb.jpg)