901603 SL001 | |
---|---|
DigiKey Part Number | 3220-901603SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901603 SL001 |
Description | CABLE 3COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.76000 | ¥27.76 |
3 | ¥25.73333 | ¥77.20 |
5 | ¥24.81800 | ¥124.09 |
7 | ¥24.24571 | ¥169.72 |
10 | ¥23.67600 | ¥236.76 |
25 | ¥22.18800 | ¥554.70 |
50 | ¥21.04520 | ¥1,052.26 |
100 | ¥20.01500 | ¥2,001.50 |