541626 GR002 | |
---|---|
DigiKey Part Number | 541626GR002-ND |
Manufacturer | |
Manufacturer Product Number | 541626 GR002 |
Description | HOOK-UP STRND 16AWG GREEN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,279.14000 | ¥1,279.14 |
2 | ¥1,207.32000 | ¥2,414.64 |
5 | ¥1,122.48400 | ¥5,612.42 |
10 | ¥1,063.74900 | ¥10,637.49 |
25 | ¥1,005.01440 | ¥25,125.36 |
50 | ¥933.22920 | ¥46,661.46 |
100 | ¥848.39040 | ¥84,839.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/545/216_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/545/216_HOOK-UP-STRANDED-GREEN_tmb.jpg)