470097YY GE432

DigiKey Part Number
470097YYGE432-30-ND
Manufacturer
Manufacturer Product Number
470097YY GE432
Description
CABLE 9COND 19AWG GRAY 30M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 19 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.331" (8.41mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,501.65000¥1,501.65
2¥1,418.61500¥2,837.23
5¥1,343.16000¥6,715.80
10¥1,245.06100¥12,450.61
25¥1,177.15440¥29,428.86
50¥1,116.78860¥55,839.43
100¥980.95660¥98,095.66
Manufacturers Standard Package
Alternate Length
CBLE 9CND 19AWG GRY METER
In-Stock: 240
Unit Price: ¥99.88000
CABLE 9COND 19AWG GRAY
In-Stock: 0
Unit Price: ¥46.41810
CABLE 9COND 19AWG GRAY 5M
In-Stock: 13
Unit Price: ¥281.20000
CABLE 9COND 19AWG GRAY 10M
In-Stock: 2
Unit Price: ¥528.46000
CABLE 9COND 19AWG GRAY 20M
In-Stock: 3
Unit Price: ¥1,055.22000