470075CY CL432 | |
---|---|
DigiKey Part Number | 470075CYCL432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470075CY CL432 |
Description | CABLE 7COND 21AWG CLEAR SHLD 5M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.371" (9.42mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.70000 | ¥308.70 |
2 | ¥291.00500 | ¥582.01 |
5 | ¥270.60800 | ¥1,353.04 |
10 | ¥255.65100 | ¥2,556.51 |
25 | ¥242.05520 | ¥6,051.38 |
50 | ¥224.37660 | ¥11,218.83 |
100 | ¥212.13780 | ¥21,213.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)