470075CY CL432 | |
---|---|
DigiKey Part Number | 470075CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470075CY CL432 |
Description | CABLE 7COND 21AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.371" (9.42mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.29000 | ¥72.29 |
5 | ¥63.11000 | ¥315.55 |
10 | ¥59.49600 | ¥594.96 |
25 | ¥55.32360 | ¥1,383.09 |
50 | ¥52.26600 | ¥2,613.30 |
100 | ¥49.48640 | ¥4,948.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/783/622/470075CY-CLxxx_tmb.jpg)