470035YY GE432 | |
---|---|
DigiKey Part Number | 216-470035YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470035YY GE432 |
Description | CBLE 3CND 21AWG GRY METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.81000 | ¥30.81 |
3 | ¥28.63667 | ¥85.91 |
5 | ¥27.52600 | ¥137.63 |
7 | ¥26.84429 | ¥187.91 |
10 | ¥26.29000 | ¥262.90 |
25 | ¥24.63840 | ¥615.96 |
50 | ¥23.40080 | ¥1,170.04 |
100 | ¥22.29870 | ¥2,229.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)