470035YY GE432 | |
---|---|
DigiKey Part Number | 470035YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470035YY GE432 |
Description | CABLE 3COND 21AWG GRAY 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.45000 | ¥459.45 |
2 | ¥433.38000 | ¥866.76 |
5 | ¥409.32200 | ¥2,046.61 |
10 | ¥379.22300 | ¥3,792.23 |
25 | ¥359.15560 | ¥8,978.89 |
50 | ¥339.09300 | ¥16,954.65 |
100 | ¥315.01440 | ¥31,501.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/378/470035YY-GExxx_tmb.jpg)