470035CY CL432 | |
---|---|
DigiKey Part Number | 216-470035CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY CL432 |
Description | CBLE 3CON 21AWG CLR SHLD METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.04000 | ¥67.04 |
3 | ¥61.73333 | ¥185.20 |
5 | ¥59.57200 | ¥297.86 |
7 | ¥58.32000 | ¥408.24 |
10 | ¥56.77100 | ¥567.71 |
25 | ¥53.35960 | ¥1,333.99 |
50 | ¥50.56820 | ¥2,528.41 |
100 | ¥48.39620 | ¥4,839.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)