470035CY CL432 | |
---|---|
DigiKey Part Number | 470035CYCL432-20-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY CL432 |
Description | CABLE 3COND 21AWG CLEAR SHLD 20M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 21 AWG Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.49000 | ¥693.49 |
2 | ¥643.93000 | ¥1,287.86 |
3 | ¥609.89000 | ¥1,829.67 |
5 | ¥575.83400 | ¥2,879.17 |
25 | ¥504.63520 | ¥12,615.88 |
50 | ¥479.86820 | ¥23,993.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/742/254/470035CY-CLxxx_tmb.jpg)