470025YY GE432 | |
---|---|
DigiKey Part Number | 216-470025YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470025YY GE432 |
Description | CBLE 2CND 21AWG GRY METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 21 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.92000 | ¥26.92 |
3 | ¥24.94333 | ¥74.83 |
5 | ¥24.03800 | ¥120.19 |
7 | ¥23.49429 | ¥164.46 |
10 | ¥22.93900 | ¥229.39 |
25 | ¥21.49640 | ¥537.41 |
50 | ¥20.38900 | ¥1,019.45 |
100 | ¥19.39200 | ¥1,939.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)