470025YY GE432 | |
---|---|
DigiKey Part Number | 470025YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470025YY GE432 |
Description | CABLE 2COND 21AWG GRAY 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.62000 | ¥362.62 |
2 | ¥342.04500 | ¥684.09 |
5 | ¥323.05400 | ¥1,615.27 |
10 | ¥299.29300 | ¥2,992.93 |
25 | ¥283.45640 | ¥7,086.41 |
50 | ¥267.62120 | ¥13,381.06 |
100 | ¥248.61690 | ¥24,861.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/253/470021YY-GE432_tmb.jpg)