461626 SL005 | |
---|---|
DigiKey Part Number | A461626S-100-ND |
Manufacturer | |
Manufacturer Product Number | 461626 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.50000 | ¥343.50 |
3 | ¥318.41667 | ¥955.25 |
5 | ¥301.16000 | ¥1,505.80 |
10 | ¥285.47500 | ¥2,854.75 |
25 | ¥265.08320 | ¥6,627.08 |
50 | ¥250.96400 | ¥12,548.20 |
100 | ¥236.84740 | ¥23,684.74 |