Slate Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Slate | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
4,000 In Stock 2 Factory | 1,000 : ¥3.75270 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Slate | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
200 In Stock | 100 : ¥11.34540 Spool | - | Spool | Active | Microphone, Shielded | 24 AWG | 10/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 3500V | -20°C ~ 60°C | Slate | - | - | - | - | ||
5,000 In Stock 1 Factory | 1,000 : ¥1.54829 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Slate | - | - | - | MIL-W-16878E/1 | ||
3,000 In Stock | 1,000 : ¥2.37217 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,000 In Stock 7 Factory | 1,000 : ¥2.75385 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Slate | UL Style 11028 | - | - | - | |||
2,000 In Stock | 1,000 : ¥2.90224 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4,000 In Stock | 1,000 : ¥3.40513 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.060" (1.52mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Slate | - | - | - | MIL-DTL-22759/16 | ||
400 In Stock 6 Factory | 100 : ¥11.60010 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.054" (1.37mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Slate | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
1,000 In Stock | 1,000 : ¥12.71547 Spool | - | Spool | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE) | 0.020" (0.51mm) | 0.004" (0.09mm) | 1000.0' (304.8m) | - | -70°C ~ 150°C | Slate | UL Style 1516 | - | - | - | ||
700 In Stock | 100 : ¥35.88390 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/25 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.111" (2.82mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 200°C | Slate | - | - | - | - | ||
50 In Stock | 1 : ¥1,812.14000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.060" (1.52mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Slate | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
47 In Stock | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Slate | UL Style 1015/1230 | - | - | - | ||
5,000 In Stock | 100 : ¥98.00450 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.395" (10.03mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Slate | UL Style 1232/1283 | - | - | - | ||
50 In Stock | 1 : ¥13,720.92000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 133/23 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.465" (11.81mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Slate | UL Style 1232/1283 | - | - | - | ||
5,000 In Stock | 1 : ¥5.19000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,000 In Stock 2 Factory | 1,000 : ¥10.38681 Spool | - | Spool | Active | Hook-Up | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.036" (0.91mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | -10°C ~ 80°C | Slate | UL Style 1061 | - | - | - | ||
15 In Stock | 1 : ¥1,562.35000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4 In Stock 5 Factory | 1 : ¥5,789.24000 Spool | - | Spool | Active | Hook-Up, Shielded | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.112" (2.84mm) | 0.020" (0.51mm) | 1000.0' (304.8m) | 300V | -20°C ~ 80°C | Slate | UL Style 1108 | - | - | - | ||
1,000 In Stock | 1,000 : ¥1.30671 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Slate | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
1,000 In Stock 36 Factory | 1,000 : ¥1.39170 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Slate | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
600 In Stock | 100 : ¥2.51150 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,000 In Stock 14 Factory | 100 : ¥2.88230 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Slate | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
400 In Stock 2 Factory | 100 : ¥4.31960 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Slate | - | - | - | MIL-W-16878E/1 | ||
700 In Stock 41 Factory | 100 : ¥4.91640 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Slate | ISO 10993, UL Style 1015 | Biological Compatibility | - | - |