3081 SL005 | |
---|---|
DigiKey Part Number | A3081S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3081 SL005 |
Description | HOOK-UP STRND 10AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015/1230 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,784.02000 | ¥3,784.02 |
3 | ¥3,507.65667 | ¥10,522.97 |
5 | ¥3,316.30800 | ¥16,581.54 |
10 | ¥3,146.25800 | ¥31,462.58 |
25 | ¥2,763.60240 | ¥69,090.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/768/216_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/952/545/216_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/770/216_HOOK-UP-STRANDED-ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/529/HOOK-UP-STRANDED-SLATE_tmb.jpg)