2840/7 BL005 | |
---|---|
DigiKey Part Number | 2840/7BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 BL005 |
Description | HOOK-UP STRND 32AWG BLU 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Blue 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥936.80000 | ¥936.80 |
3 | ¥867.92333 | ¥2,603.77 |
5 | ¥821.99800 | ¥4,109.99 |
10 | ¥776.07700 | ¥7,760.77 |
25 | ¥721.60320 | ¥18,040.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)