Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥721.62000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
98 In Stock | 1 : ¥721.62000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
15 In Stock | 1 : ¥1,483.03000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Green | - | - | - | MIL-W-16878/6 Type ET | ||
0 In Stock Check Lead Time | 1 : ¥832.85000 Spool | - | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.019" (0.50mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 250V | -55°C ~ 200°C | Black | - | - | - | MIL-W-16878/6 Type ET | ||
0 In Stock Check Lead Time | 1 : ¥1,483.03000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Slate | - | - | - | MIL-W-16878/6 Type ET |