1859/19 BR005 | |
---|---|
DigiKey Part Number | 1859/19BR005-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 BR005 |
Description | HOOK-UP STRND 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,846.17000 | ¥1,846.17 |
3 | ¥1,710.39667 | ¥5,131.19 |
5 | ¥1,619.90600 | ¥8,099.53 |
10 | ¥1,529.40100 | ¥15,294.01 |
25 | ¥1,420.80840 | ¥35,520.21 |
50 | ¥1,348.41060 | ¥67,420.53 |
100 | ¥1,176.46280 | ¥117,646.28 |