1859/19 BL001 | |
---|---|
DigiKey Part Number | 1859/19BL001-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 BL001 |
Description | HOOK-UP STRND 14AWG BLUE 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,142.11000 | ¥5,142.11 |
3 | ¥4,791.46667 | ¥14,374.40 |
5 | ¥4,528.52800 | ¥22,642.64 |
10 | ¥4,294.80600 | ¥42,948.06 |
25 | ¥3,798.12760 | ¥94,953.19 |