1859/19 BK005 | |
---|---|
DigiKey Part Number | A185919B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,371.97000 | ¥1,371.97 |
3 | ¥1,271.07333 | ¥3,813.22 |
5 | ¥1,203.82800 | ¥6,019.14 |
10 | ¥1,171.09500 | ¥11,710.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/529/HOOK-UP-STRANDED-SLATE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/271/216_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/768/216_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/770/216_HOOK-UP-STRANDED-ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/091/216_HOOK-UP-STRANDED-BLACK_tmb.jpg)