AOTF15B65M3 | |
---|---|
DigiKey Part Number | AOTF15B65M3-ND |
Manufacturer | |
Manufacturer Product Number | AOTF15B65M3 |
Description | IGBT 650V 15A TO-220F |
Customer Reference | |
Detailed Description | IGBT 650 V 30 A 30 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 15A | |
Power - Max | 30 W | |
Switching Energy | 280µJ (on), 190µJ (off) | |
Input Type | Standard | |
Gate Charge | 25.4 nC | |
Td (on/off) @ 25°C | 10ns/68ns | |
Test Condition | 400V, 15A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 263 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |