AOT9N50 | |
---|---|
DigiKey Part Number | 785-1172-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT9N50 |
Description | MOSFET N-CH 500V 9A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1042 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
50 | ¥8.85500 | ¥442.75 |
100 | ¥7.01770 | ¥701.77 |
500 | ¥5.94816 | ¥2,974.08 |
1,000 | ¥4.84534 | ¥4,845.34 |
2,000 | ¥4.56133 | ¥9,122.66 |
5,000 | ¥4.34414 | ¥21,720.70 |
10,000 | ¥4.14363 | ¥41,436.30 |