STP8NM50N | |
---|---|
DigiKey Part Number | 497-10965-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NM50N |
Description | MOSFET N-CH 500V 5A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8NM50N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
50 | ¥14.98120 | ¥749.06 |
100 | ¥12.32540 | ¥1,232.54 |
500 | ¥10.42958 | ¥5,214.79 |
1,000 | ¥8.84927 | ¥8,849.27 |
2,000 | ¥8.40684 | ¥16,813.68 |
5,000 | ¥8.09078 | ¥40,453.90 |
10,000 | ¥7.82292 | ¥78,229.20 |