TL3845DR-8 | |
---|---|
DigiKey Part Number | 296-10179-2-ND - Tape & Reel (TR) 296-10179-1-ND - Cut Tape (CT) 296-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3845DR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845DR-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.88300 | ¥58.83 |
25 | ¥5.52920 | ¥138.23 |
100 | ¥4.51330 | ¥451.33 |
250 | ¥4.19244 | ¥1,048.11 |
500 | ¥3.56796 | ¥1,783.98 |
1,000 | ¥2.85437 | ¥2,854.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58675 | ¥6,466.88 |
5,000 | ¥2.40834 | ¥12,041.70 |
12,500 | ¥2.31915 | ¥28,989.38 |
25,000 | ¥2.22995 | ¥55,748.75 |