AON6284 | |
---|---|
DigiKey Part Number | 785-1626-2-ND - Tape & Reel (TR) 785-1626-1-ND - Cut Tape (CT) 785-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6284 |
Description | MOSFET N-CH 80V 24A/78A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 78A (Tc) 7.4W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2162 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.21300 | ¥102.13 |
100 | ¥7.94050 | ¥794.05 |
500 | ¥6.73040 | ¥3,365.20 |
1,000 | ¥5.48259 | ¥5,482.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67959 | ¥14,038.77 |