AON3611 | |
---|---|
DigiKey Part Number | 785-1570-2-ND - Tape & Reel (TR) 785-1570-1-ND - Cut Tape (CT) 785-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON3611 |
Description | MOSFET N/P-CH 30V 5A/6A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 6A 2.1W, 2.5W Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 6A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 170pF @ 15V | |
Power - Max | 2.1W, 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.53818 | ¥769.09 |
1,000 | ¥1.33409 | ¥1,334.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33409 | ¥4,002.27 |