AOD66620 | |
---|---|
DigiKey Part Number | 785-AOD66620TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD66620 |
Description | MOSFET N-CH 60V TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 58A (Tc) 6.2W (Ta), 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.40136 | ¥8,503.40 |
5,000 | ¥3.23126 | ¥16,156.30 |
12,500 | ¥3.10980 | ¥38,872.50 |
25,000 | ¥3.01261 | ¥75,315.25 |