20A (Ta), 58A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,500 : ¥3.34329 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 58A (Tc) | 8V, 10V | 8.5mOhm @ 20A, 10V | 3.6V @ 250µA | 25 nC @ 10 V | ±20V | 1070 pF @ 30 V | - | 6.2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 2,500 : ¥3.40136 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 58A (Tc) | 8V, 10V | 8.5mOhm @ 20A, 10V | 3.6V @ 250µA | 25 nC @ 10 V | ±20V | 1070 pF @ 30 V | - | 6.2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |